Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDESCO
Manufacturer Part No09740Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.61H5694
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $19.950 |
Price for:Each
Minimum: 1
Multiple: 1
$19.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO
Manufacturer Part No09740Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.61H5694
Technical Datasheet
End To Ground Resistance-
No. of Studs2
Lead Length10ft
Ground TerminalsStud
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 09740 is a bench mount wrist strap Ground Cord provides two grounding points banana jack for wrist strap or cart. Black anodized aluminum angle bracket frame, mounts underneath work-surface and vinyl boot insulates electrical circuits. The slotted bracket allows easy installation for screws with a maximum diameter of 0.175-inch. It features ring terminal at end of ground cord allows easy attachment to electrical ground and stud ground terminals. Two parking studs help to prevent damage to wrist strap cord when not in use.
- Mounts under the front edge of workstation - Saves work space
- Grounding symbol markings on each banana jack
Applications
Industrial, Safety
Technical Specifications
End To Ground Resistance
-
Lead Length
10ft
Product Range
-
No. of Studs
2
Ground Terminals
Stud
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
