Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDESCO
Manufacturer Part No10446Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.58AC7587
Product RangeReztore Series
Your Part Number
714 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $11.670 |
Price for:Each
Minimum: 1
Multiple: 1
$11.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO
Manufacturer Part No10446Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.58AC7587
Product RangeReztore Series
Technical Datasheet
Cleaner TypeSurface
Cleaner ApplicationsMat, Surfaces
Dispensing MethodSpray Bottle
Volume950ml
Weight-
Product RangeReztore Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
10446 is a Reztore® Alcohol-Free ESD surface and mat cleaner that is used to clean and maintain ESD mats and other worksurfaces. Reztore® does not contain silicone or other substances that will leave an insulative residue or inhibit the performance of an ESD surface. It is a non-hazardous, non-flammable formula that requires no special handing during shipment or for storage. It may be used to remove dust, grease, grime, fingerprints, and solder flux from all surfaces used in a static sensitive area. Reztore® does not contain solvents such as 2-Butoxyethanol, Ethanolamine or Isopropyl Alcohol.
- 1 quart trigger spray bottle
- Excessive use of alcohol-based cleaners may dry-out mats (vinyl or rubber) and degrade performance
- Non-hazardous, non-flammable green chemistry formula
- No silicone or insulative residues
- Made in the United States of America
- Floral odor, transparent violet appearance of solution
Technical Specifications
Cleaner Type
Surface
Dispensing Method
Spray Bottle
Weight
-
SVHC
No SVHC (04-Feb-2026)
Cleaner Applications
Mat, Surfaces
Volume
950ml
Product Range
Reztore Series
Technical Docs (2)
Alternatives for 10446
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
