Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DESCO |
|---|---|
| Manufacturer Part No | 13856Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 28AJ0393 |
| Your Part Number | |
| Technical Datasheet |
6 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $40.390 |
Price for:Pack of 200
Minimum: 1
Multiple: 1
$40.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DESCO |
|---|---|
| Manufacturer Part No | 13856Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 28AJ0393 |
| Technical Datasheet | |
| No. of Spots | 6 Spot |
| Relative Humidity Levels | 10%, 20%, 30%, 40%, 50%, 60% |
| External Height | - |
| External Width | - |
| For Use With | Desco Statshield Series Moisture Barrier Bags |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
Humidity indicator card for use with moisture barrier bags.
- 6 spots (10-60%), indicator spots change from brown (dry) to yellow (humid)
- Measures the level of relative humidity exposed to packaged contents
- Common use in dry packaging of semiconductor and electronic devices
- Free of cobalt
- Reversible
- Environmentally friendly
- Verified using MIL-I-8835A test methods
- Use desiccant to provide protection for moisture sensitive items such as surface mount devices
- 200 cards per can
Technical Specifications
| No. of Spots | 6 Spot |
|---|---|
| External Height | - |
| For Use With | Desco Statshield Series Moisture Barrier Bags |
| SVHC | No SVHC (04-Feb-2026) |
| Relative Humidity Levels | 10%, 20%, 30%, 40%, 50%, 60% |
|---|---|
| External Width | - |
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
