Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDESCO
Manufacturer Part No14213Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.50H8163
Your Part Number
142 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $22.510 |
Price for:Each
Minimum: 1
Multiple: 1
$22.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
14213 is a common point ground cord kit with resistor for workmat. It provides grounding connection for a 10mm snap (mat) and two banana jacks (operators, carts, etc). It is suitable for industrial grade electronics production, repair, and handling applications.
- Common point ground cord kit for worksurface mats
- Ring terminal at end of ground cord allows easy attachment to electrical ground
- 10mm socket snap (compatible with mats that have a 10mm snap stud)
- Two banana jacks provides two grounding points for wrist straps or carts
- Low profile, reduces snagging of clothes and work instruments
- Extra ring terminal for customizing cord length
Contents
09826 common point ground, 09864 universal snap kit, Ring terminal.
Technical Specifications
Lead Length
15ft
Ground Terminals
Snap
Product Range
-
Ground Cord Colour
Black
End To Ground Resistance
1Mohm
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Alternatives for 14213
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
