Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDESCO
Manufacturer Part No15016Copy
Newark Part No.47AK2877
Product RangeStatfree CV2125 Series
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $354.530 |
Price for:Each
Minimum: 1
Multiple: 1
$354.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO
Manufacturer Part No15016Copy
Newark Part No.47AK2877
Product RangeStatfree CV2125 Series
Technical Datasheet
Mat TypeFloor
Mat ColourBlack
Mat MaterialPVC (Polyvinylchloride)
Ground Terminal Type-
Width - Imperial48"
Length - Imperial36"
Width - Metric1.2m
Length - Metric914.4mm
Product RangeStatfree CV2125 Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Mat Type
Floor
Mat Material
PVC (Polyvinylchloride)
Width - Imperial
48"
Width - Metric
1.2m
Product Range
Statfree CV2125 Series
Mat Colour
Black
Ground Terminal Type
-
Length - Imperial
36"
Length - Metric
914.4mm
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
