Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDESCO
Manufacturer Part No17200Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.49H6817
Your Part Number
121 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $12.860 |
Price for:Each
Minimum: 1
Multiple: 1
$12.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO
Manufacturer Part No17200Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.49H6817
Technical Datasheet
Grounder TypeHeel
Grounder ColourBlue
Resistance1Mohm
Strap MaterialElastic
Lead Length30"
Fastening TypeHook and Loop
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Heel grounder designed for use on standard shoes
- Tear resistant rubber with inner scrim
- Provides continuous ground path between an operator and properly grounded ESD protected flooring
- 30" long, 8 conductive strand nylon polyester grounding tab
- Non-marring interior layer will not mar operator’s shoes
- Can be easily adjusted to fit most individuals
- 3/4" wide blue non-elastic hook material
- 3/4" wide blue stretch loop material for quick and easy attachment to foot
- Lot coded for quality traceability
Technical Specifications
Grounder Type
Heel
Resistance
1Mohm
Lead Length
30"
Product Range
-
Grounder Colour
Blue
Strap Material
Elastic
Fastening Type
Hook and Loop
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for 17200
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
