Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDESCO
Manufacturer Part No19292Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.58AC1416
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $51.620 |
Price for:Each
Minimum: 1
Multiple: 1
$51.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO
Manufacturer Part No19292Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.58AC1416
Technical Datasheet
Case TypeCarrying Case
Case ColorBlack
For Use WithDesco 19290 Digital Surface Resistance Meter Kit
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Carrying case for use with 19290 digital surface resistance meter kit
Technical Specifications
Case Type
Carrying Case
For Use With
Desco 19290 Digital Surface Resistance Meter Kit
SVHC
No SVHC (04-Feb-2026)
Case Color
Black
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
