Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDESCO
Manufacturer Part No19297Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.97AC9187
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $333.900 |
Price for:Each
Minimum: 1
Multiple: 1
$333.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO
Manufacturer Part No19297Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.97AC9187
Technical Datasheet
Accessory TypeTwo Point Resistance Probe
For Use WithDesco 19291 Digital Surface Resistance Meter
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The Desco 19297 Two-Point Resistance Probe meets ANSI/ESD STM11.13-2015 requirements for testing the resistance of small samples or small areas on a larger sample. It utilizes two gold plated, spring-loaded pins with conductive rubber electrodes at the point of contact. The two electrodes measure 0.125" in diameter and are spaced 0.25" between centers.
Technical Specifications
Accessory Type
Two Point Resistance Probe
Product Range
-
For Use With
Desco 19291 Digital Surface Resistance Meter
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
