Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDESCO
Manufacturer Part No19300Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.47AK2879
Your Part Number
9 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $81.620 |
Price for:Each
Minimum: 1
Multiple: 1
$81.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO
Manufacturer Part No19300Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.47AK2879
Technical Datasheet
Test Connector Type A-
Test Connector Type B-
Voltage Rating-
Current Rating-
Insulator ColourBlack, Red
Lead Length - Metric1.524m
Lead Length - Imperial5ft
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
19300 is a replacement test leads to be used with the 19290 digital surface resistance meter kit.
Technical Specifications
Test Connector Type A
-
Voltage Rating
-
Insulator Colour
Black, Red
Lead Length - Imperial
5ft
SVHC
No SVHC (08-Jul-2021)
Test Connector Type B
-
Current Rating
-
Lead Length - Metric
1.524m
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
