Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDESCO
Manufacturer Part No19301Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.85AK5634
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $636.000 |
Price for:Each
Minimum: 1
Multiple: 1
$636.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO
Manufacturer Part No19301Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.85AK5634
Technical Datasheet
Wire Connection-
Resistance Measurement Range10kohm to 1Tohm
Resolution (ohm)-
Test Current-
Accuracy± 10%
External Height1.25"
External Width1"
External Depth8"
Weight35oz
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
19301 is a portable surface resistance probe. It is a battery powered checker fitted with two gold plated, spring-loaded pins with conductive rubber electrodes at the point of contact. It is designed for quick checks of surface resistance for ESD control applications in electronics manufacturing or handling environments. The two electrodes measure 3.2mm in diameter and are spaced 6.4mm between centers.
- Battery powered two-point resistance probe
- Measures surface resistance of small samples or dedicated areas of large samples
- Gold plated, spring-loaded pins with conductive rubber electrodes
- Maintains consistent contact with small and/or non-flat surfaces
- Color coded LEDs, provides exponent range for quick checks of ESD control items
- NIST calibrated – original calibration certificate, made in the united states of America
- 9V alkaline battery power supply, 9V nominal test voltage
- Operating temperature range from 40° to 110°F
- Measurement range 10^3ohms to 10^12ohms, ±10% of measured range accuracy
- Dimension is 8" L x 1" W x 1.25" H
Contents
Portable surface resistance probe, Button protector sleeve, Probe cap, Replacement pins (2).
Technical Specifications
Wire Connection
-
Resolution (ohm)
-
Accuracy
± 10%
External Width
1"
Weight
35oz
SVHC
No SVHC (04-Feb-2026)
Resistance Measurement Range
10kohm to 1Tohm
Test Current
-
External Height
1.25"
External Depth
8"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
