Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDESCO
Manufacturer Part No19886Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.64X9410
Product RangeMagSnap 360 Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $29.610 |
Price for:Each
Minimum: 1
Multiple: 1
$29.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO
Manufacturer Part No19886Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.64X9410
Product RangeMagSnap 360 Series
Technical Datasheet
Wrist Band TypeExpandable
Circumference Max229mm
Lead Length-
Wristband ColourBlack
Ground TerminalsSnap
Product RangeMagSnap 360 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Small MagSnap 360™ dual-wire metal expansion wristband
- Magnetic connection between wristband and coil cord
- 360° rotation promote comfort, freedom of motion and reduce strain on the operator’s wrist
- Medical grade series stainless steel backplate and links create reliable path to ground
Technical Specifications
Wrist Band Type
Expandable
Lead Length
-
Ground Terminals
Snap
SVHC
No SVHC (04-Feb-2026)
Circumference Max
229mm
Wristband Colour
Black
Product Range
MagSnap 360 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
