Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDESCO
Manufacturer Part No19900Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.95AC3552
Product RangeMAGSNAP 360 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $56.290 |
Price for:Each
Minimum: 1
Multiple: 1
$56.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO
Manufacturer Part No19900Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.95AC3552
Product RangeMAGSNAP 360 Series
Technical Datasheet
Wrist Band TypeExpandable
Circumference Max229mm
Lead Length6ft
Wristband ColourBlack
Ground TerminalsSnap
Product RangeMAGSNAP 360 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Black ABS plastic cap. Molded with "MagSnap 360" trademark.
- Underwriters Laboratory Listing 90P1C
- Inside links are constructed of 300 Series Stainless Steel. Width of links is 0.63"
- Black ABS plastic insulator separates band into halves
Technical Specifications
Wrist Band Type
Expandable
Lead Length
6ft
Ground Terminals
Snap
SVHC
No SVHC (04-Feb-2026)
Circumference Max
229mm
Wristband Colour
Black
Product Range
MAGSNAP 360 Series
Technical Docs (1)
Alternatives for 19900
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
