Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDESCO
Manufacturer Part No40936Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.13AC7480
Product RangeStatfree i Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $469.980 |
Price for:Each
Minimum: 1
Multiple: 1
$469.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO
Manufacturer Part No40936Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.13AC7480
Product RangeStatfree i Series
Technical Datasheet
Mat TypeConductive Interlocking Runner
Mat ColourBlack
Mat MaterialNBR (Nitrile Butadiene Rubber)
Ground Terminal TypeNo Grounding Hardware Included
Width - Imperial3ft
Length5ft
Length - Imperial5ft
External Width3ft
Thickness12.7mm
Width - Metric900mm
Length - Metric1.5m
Mat FeaturesConductive
Product RangeStatfree i Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
- Conductive rubber interlocking floor mat
- Interlocking edge (use as a stand-alone mat or link together for specific work areas)
- Ergonomic support cell structure
- Nitrile butadien homogenous rubber material with bubble cells texture
- Tested for minimal particulate levels
- Designed to withstand abrasion, stretching and tearing
- Use in areas with light wheeled cart traffic
Technical Specifications
Mat Type
Conductive Interlocking Runner
Mat Material
NBR (Nitrile Butadiene Rubber)
Width - Imperial
3ft
Length - Imperial
5ft
Thickness
12.7mm
Length - Metric
1.5m
Product Range
Statfree i Series
Mat Colour
Black
Ground Terminal Type
No Grounding Hardware Included
Length
5ft
External Width
3ft
Width - Metric
900mm
Mat Features
Conductive
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
