Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDESCO
Manufacturer Part No40938Copy
Newark Part No.13AC7482
Product RangeStatfree i Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,879.870 |
Price for:Each
Minimum: 1
Multiple: 1
$1,879.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO
Manufacturer Part No40938Copy
Newark Part No.13AC7482
Product RangeStatfree i Series
Technical Datasheet
Mat TypeConductive Interlocking Runner
Mat ColourBlack
Mat MaterialNBR (Nitrile Butadiene Rubber)
Ground Terminal TypeNo Grounding Hardware Included
Length20ft
Width - Imperial3ft
External Width3ft
Length - Imperial20ft
Thickness12.7mm
Width - Metric900mm
Length - Metric6.1m
Mat FeaturesConductive
Product RangeStatfree i Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Mat Type
Conductive Interlocking Runner
Mat Material
NBR (Nitrile Butadiene Rubber)
Length
20ft
External Width
3ft
Thickness
12.7mm
Length - Metric
6.1m
Product Range
Statfree i Series
Mat Colour
Black
Ground Terminal Type
No Grounding Hardware Included
Width - Imperial
3ft
Length - Imperial
20ft
Width - Metric
900mm
Mat Features
Conductive
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
