Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DESCO |
|---|---|
| Manufacturer Part No | 75008Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 51AK5621 |
| Your Part Number | |
| Technical Datasheet |
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $50.090 |
Price for:1 Pair
Minimum: 1
Multiple: 1
$50.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DESCO |
|---|---|
| Manufacturer Part No | 75008Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 51AK5621 |
| Technical Datasheet | |
| Clothing Style | Overshoes |
| Clothing Colour | Blue |
| Clothing Size | Large |
| Clothing Material | Polyester |
| Product Range | - |
| Gender | Unisex |
| SVHC | No SVHC (04-Feb-2026) |
| Age Group | Adult |
Technical Specifications
| Clothing Style | Overshoes |
|---|---|
| Clothing Size | Large |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| Clothing Colour | Blue |
|---|---|
| Clothing Material | Polyester |
| Gender | Unisex |
| Age Group | Adult |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
