Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDESCO
Manufacturer Part No81228Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.51M2642
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $8.360 |
Price for:Each
Minimum: 1
Multiple: 1
$8.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO
Manufacturer Part No81228Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.51M2642
Technical Datasheet
Tape TypeAntistatic
Tape Backing MaterialCellulose
Tape Width - Metric19.05mm
Tape Width - Imperial0.75"
Tape Length - Metric65.84m
Tape Length - Imperial72yard
Tape ColourTransparent
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 81228 from Desco is a Wescorp ESD clear cellulose tape with symbols for general purpose applications. The cellulose film resistance of 1 x 10^10 to <lt/> 1 x 10^12ohm per ANSI/ESD STM11.11 standards. Temperature range from -10°C to +71°C (14°F to 160°F) meets MIL-B-81705 of 100°C for 10minutes maximum.
- 2.4mil (0.0024” or 0.06mm) total thickness
- Low charging transparent cellulose film with high-tack rubber adhesive
- Durable marking, symbols printed in between film and adhesive
- 3" paper core, 0.75" width and 72yds length
- Tape is wound on paper core
Technical Specifications
Tape Type
Antistatic
Tape Width - Metric
19.05mm
Tape Length - Metric
65.84m
Tape Colour
Transparent
SVHC
No SVHC (04-Feb-2026)
Tape Backing Material
Cellulose
Tape Width - Imperial
0.75"
Tape Length - Imperial
72yard
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
