Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDESCO
Manufacturer Part No81229Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.08N7868
Product RangeWESCORP Series
Your Part Number
239 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $10.530 |
Price for:Each
Minimum: 1
Multiple: 1
$10.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO
Manufacturer Part No81229Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.08N7868
Product RangeWESCORP Series
Technical Datasheet
Tape TypeAntistatic
Tape Backing MaterialCellulose
Tape Width - Metric25.4mm
Tape Width - Imperial1"
Tape Length - Metric65.84m
Tape Length - Imperial72yard
Tape ColourTransparent
Product RangeWESCORP Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
- ESD clear cellulose antistatic tape with symbols on 3" paper core
- Rubber based adhesive absorbs moisture
- Marked with ESD symbols between film and adhesive
- Used for general purpose applications
Technical Specifications
Tape Type
Antistatic
Tape Width - Metric
25.4mm
Tape Length - Metric
65.84m
Tape Colour
Transparent
SVHC
No SVHC (08-Jul-2021)
Tape Backing Material
Cellulose
Tape Width - Imperial
1"
Tape Length - Imperial
72yard
Product Range
WESCORP Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
