Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDESCO
Manufacturer Part No81251Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.61H6403
Your Part Number
126 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $9.370 |
Price for:Each
Minimum: 1
Multiple: 1
$9.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO
Manufacturer Part No81251Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.61H6403
Technical Datasheet
Tape TypeAntistatic
Tape Backing MaterialCellulose
Tape Width - Metric19.05mm
Tape Width - Imperial0.75"
Tape Length - Metric35.97m
Tape Length - Imperial118ft
Tape ColourTransparent
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Tape Type
Antistatic
Tape Width - Metric
19.05mm
Tape Length - Metric
35.97m
Tape Colour
Transparent
SVHC
No SVHC (08-Jul-2021)
Tape Backing Material
Cellulose
Tape Width - Imperial
0.75"
Tape Length - Imperial
118ft
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
