Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDESCO
Manufacturer Part No81800Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.61H6413
Your Part Number
41 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $34.160 |
Price for:Each
Minimum: 1
Multiple: 1
$34.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO
Manufacturer Part No81800Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.61H6413
Technical Datasheet
Tape TypeSafety, Hazard Warning
Tape Backing MaterialVinyl
Tape Width - Metric76.2mm
Tape Width - Imperial3"
Tape Length - Metric16.45m
Tape Length - Imperial54ft
Tape ColourYellow
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
- Aisle marking tape for static sensitive area
- Tough, durable scuff-resistant vinyl plastic floor tape
- Quick-stick adhesive
- Excellent yellow colour for aisle marking and area designation
Technical Specifications
Tape Type
Safety, Hazard Warning
Tape Width - Metric
76.2mm
Tape Length - Metric
16.45m
Tape Colour
Yellow
SVHC
No SVHC (08-Jul-2021)
Tape Backing Material
Vinyl
Tape Width - Imperial
3"
Tape Length - Imperial
54ft
Product Range
-
Technical Docs (1)
Alternatives for 81800
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
