Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDESCO
Manufacturer Part No81801Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.61H6414
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $64.070 |
Price for:Each
Minimum: 1
Multiple: 1
$64.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO
Manufacturer Part No81801Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.61H6414
Technical Datasheet
Tape TypeFloor Marking
Tape Backing MaterialVinyl
Adhesive TypeQuick Stick Adhesive
Tape Length - Metric32.918m
Tape Length - Imperial108ft
Tape ColourYellow
Roll Length - Imperial108ft
Roll Length - Metric32.918m
Tape Width - Imperial3"
Tape Width - Metric76.2mm
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 81801 is an aisle Marking Tape made of scuff-resistant vinyl plastic combined with quick-stick adhesive for static sensitive area. The bright yellow colour makes this product excellent for aisle marking and ESD area designation and 3-inch core is suitable for most all floor marking tape applicators.
- Tough and durable floor tape
- Quick-stick adhesive-easy to adhere to floor
- Excellent for aisle marking and area designation
Applications
Maintenance & Repair, Safety, Industrial
Technical Specifications
Tape Type
Floor Marking
Adhesive Type
Quick Stick Adhesive
Tape Length - Imperial
108ft
Roll Length - Imperial
108ft
Tape Width - Imperial
3"
Product Range
-
Tape Backing Material
Vinyl
Tape Length - Metric
32.918m
Tape Colour
Yellow
Roll Length - Metric
32.918m
Tape Width - Metric
76.2mm
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Alternatives for 81801
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
