Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDESCO
Manufacturer Part NoASK-26217Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.80R2957
Your Part Number
158 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $48.430 |
| 5+ | $44.800 |
| 10+ | $42.670 |
| 25+ | $40.260 |
| 50+ | $37.240 |
| 100+ | $34.830 |
| 250+ | $31.220 |
Price for:Each
Minimum: 1
Multiple: 1
$48.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO
Manufacturer Part NoASK-26217Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.80R2957
Technical Datasheet
Wrist Band Type-
Circumference Max-
Lead Length10ft
Wristband ColourGreen / Yellow
Ground TerminalsBanana Plug
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
ASK-26217 is a bench mount grounding wrist strap with banana plug termination.
- Bench mount ground system with ground cord and banana plug termination
- Dual banana jacks for grounding two wrist straps
- Black anodized aluminium angle bracket frame, mounts underneath worksurface
- Dual 4mm studs for parking wrist strap ground cords when not in use
- Insulative cover to protect solder connections and ground wire on back
- 10 feet grounding wire, PVC insulated green with yellow stripe
- Grounding symbol markings on each banana jack
- Grounding symbol markings on each banana jack
Contents
Bench mount ground system, Screws.
Technical Specifications
Wrist Band Type
-
Lead Length
10ft
Ground Terminals
Banana Plug
SVHC
No SVHC (08-Jul-2021)
Circumference Max
-
Wristband Colour
Green / Yellow
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
