Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part No0460-202-16141Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.25T0854
Product RangeDEUTSCH Series
Your Part Number
102,651 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.580 |
| 10+ | $1.400 |
| 25+ | $1.280 |
| 50+ | $1.210 |
| 100+ | $1.140 |
| 500+ | $1.070 |
| 1000+ | $1.000 |
| 2500+ | $0.933 |
Price for:Each
Minimum: 1
Multiple: 1
$1.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part No0460-202-16141Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.25T0854
Product RangeDEUTSCH Series
Technical Datasheet
Product RangeDEUTSCH Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Wire Size AWG Min20AWG
Contact PlatingNickel Plated Contacts
Contact MaterialCopper Alloy
Contact PlatingNickel Plated Contacts
SVHCLead (04-Feb-2026)
Product Overview
The 0460-202-16141 from Deutsch is a solid pin contact with size 16, 13amp continuous current capacity and accommodates wire size of 20AWG to 16AWG.
- Suitable for use with HD30/ HDP20/DRC/HD10/DT/DRB/DTV/AEC/STRIKE/Jiffy Splice series
- Nickel plating
- Contact material is copper alloy
Applications
Industrial
Technical Specifications
Product Range
DEUTSCH Series
Contact Termination Type
Crimp
Wire Size AWG Min
20AWG
Contact Plating
Nickel Plated Contacts
Contact Plating
Nickel Plated Contacts
Contact Gender
Pin
Wire Size AWG Max
16AWG
For Use With
TE Connectivity DEUTSCH Series Size 16 Automotive Receptacle Housings
Contact Material
Copper Alloy
SVHC
Lead (04-Feb-2026)
Alternatives for 0460-202-16141
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
