Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part No1060-16-0122-PSCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.01AH8107
Product RangeDT
Your Part Number
23,752 In Stock
60,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.244 |
| 25+ | $0.211 |
| 50+ | $0.186 |
| 100+ | $0.166 |
| 500+ | $0.147 |
| 1000+ | $0.134 |
| 5000+ | $0.124 |
| 10000+ | $0.113 |
Price for:Each
Minimum: 1
Multiple: 1
$0.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part No1060-16-0122-PSCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.01AH8107
Product RangeDT
Technical Datasheet
Product RangeDT
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max14AWG
Contact PlatingNickel Plated Contacts
For Use WithDeutsch DT Series Receptacle Connectors
Wire Size AWG Min18AWG
Contact Material-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
DT
Contact Termination Type
Crimp
Contact Plating
Nickel Plated Contacts
Wire Size AWG Min
18AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Pin
Wire Size AWG Max
14AWG
For Use With
Deutsch DT Series Receptacle Connectors
Contact Material
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
