Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoACT00WB-G-EL00NCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.51AH4503
Product RangeACT00 Series
Your Part Number
131 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $93.940 |
| 5+ | $91.330 |
| 10+ | $86.110 |
| 25+ | $82.460 |
| 50+ | $79.320 |
| 100+ | $75.670 |
| 250+ | $69.410 |
Price for:Each
Minimum: 1
Multiple: 1
$93.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoACT00WB-G-EL00NCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.51AH4503
Product RangeACT00 Series
Technical Datasheet
Accessory TypeBackshell
For Use WithMIL-C-38999 Series III Circular Connectors
Connector Shell Size21
Cable Exit Angle180°
Connector Body MaterialComposite Body
Product RangeACT00 Series
SVHCCadmium
Technical Specifications
Accessory Type
Backshell
Connector Shell Size
21
Connector Body Material
Composite Body
SVHC
Cadmium
For Use With
MIL-C-38999 Series III Circular Connectors
Cable Exit Angle
180°
Product Range
ACT00 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Cadmium
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
