Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoAFD56-14-4SN-1ACopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.73AH7413
Product RangeAFD Series
Your Part Number
36 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $86.480 |
Price for:Each
Minimum: 1
Multiple: 1
$86.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoAFD56-14-4SN-1ACopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.73AH7413
Product RangeAFD Series
Technical Datasheet
Product RangeAFD Series
Equivalent Military SpecificationMIL-DTL-26482 Series II
Circular Connector Shell StyleCable Mount Plug
No. of Contacts4Contacts
Circular Contact TypeCrimp Socket
Coupling StyleBayonet
Insert Arrangement14-4
Connector Body MaterialAluminum Alloy Body
Connector Body PlatingNickel
Contact MaterialCopper Alloy
Contact PlatingGold
Insert RotationN
Service ClassEnvironmentally Sealed
SVHCDecamethylcyclopentasiloxane
Technical Specifications
Product Range
AFD Series
Circular Connector Shell Style
Cable Mount Plug
Circular Contact Type
Crimp Socket
Insert Arrangement
14-4
Connector Body Plating
Nickel
Contact Plating
Gold
Service Class
Environmentally Sealed
Equivalent Military Specification
MIL-DTL-26482 Series II
No. of Contacts
4Contacts
Coupling Style
Bayonet
Connector Body Material
Aluminum Alloy Body
Contact Material
Copper Alloy
Insert Rotation
N
SVHC
Decamethylcyclopentasiloxane
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
