Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoD38999/26ZH21BACopy
Manufacturer Standard Lead Time55 weeks
Newark Part No.54AH8522
Product RangeMIL-DTL-38999 III
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $77.200 |
| 5+ | $75.250 |
| 10+ | $73.330 |
| 25+ | $71.450 |
| 50+ | $67.620 |
| 100+ | $65.320 |
Price for:Each
Minimum: 1
Multiple: 1
$77.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoD38999/26ZH21BACopy
Manufacturer Standard Lead Time55 weeks
Newark Part No.54AH8522
Product RangeMIL-DTL-38999 III
Technical Datasheet
Military SpecificationMIL-DTL-38999 Series III
Product RangeMIL-DTL-38999 III
Circular Connector Shell StyleStraight Plug
No. of Contacts21Contacts
Circular Contact TypeCrimp Socket
Coupling StyleThreaded
Insert Arrangement23-21
Connector Body MaterialAluminium Alloy Body
Connector Body PlatingBlack Zinc Nickel
Contact MaterialCopper Alloy
Contact PlatingGold
Insert RotationA
Service ClassCorrosion Resistant, EMI
SVHCDecamethylcyclopentasiloxane (25-Jun-2020)
Technical Specifications
Military Specification
MIL-DTL-38999 Series III
Circular Connector Shell Style
Straight Plug
Circular Contact Type
Crimp Socket
Insert Arrangement
23-21
Connector Body Plating
Black Zinc Nickel
Contact Plating
Gold
Service Class
Corrosion Resistant, EMI
Product Range
MIL-DTL-38999 III
No. of Contacts
21Contacts
Coupling Style
Threaded
Connector Body Material
Aluminium Alloy Body
Contact Material
Copper Alloy
Insert Rotation
A
SVHC
Decamethylcyclopentasiloxane (25-Jun-2020)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
