Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoDBAS 974-17-35 PN 1ACopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.24AK7677
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $610.340 |
| 3+ | $589.780 |
| 5+ | $569.230 |
| 10+ | $548.670 |
Price for:Each
Minimum: 1
Multiple: 1
$610.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoDBAS 974-17-35 PN 1ACopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.24AK7677
Technical Datasheet
Product Range-
Equivalent Military SpecificationMIL-DTL-38999 Series
Circular Connector Shell StyleJam Nut Receptacle
No. of Contacts55Contacts
Circular Contact TypeCrimp Pin - Contacts Not Supplied
Coupling StylePush-Pull
Insert Arrangement17-35
Connector Body MaterialAluminum Alloy Body
Connector Body PlatingNickel
Contact Material-
Contact PlatingGold
Insert RotationN
Service ClassEMI
SVHCLead
Technical Specifications
Product Range
-
Circular Connector Shell Style
Jam Nut Receptacle
Circular Contact Type
Crimp Pin - Contacts Not Supplied
Insert Arrangement
17-35
Connector Body Plating
Nickel
Contact Plating
Gold
Service Class
EMI
Equivalent Military Specification
MIL-DTL-38999 Series
No. of Contacts
55Contacts
Coupling Style
Push-Pull
Connector Body Material
Aluminum Alloy Body
Contact Material
-
Insert Rotation
N
SVHC
Lead
Technical Docs (2)
Alternatives for DBAS 974-17-35 PN 1A
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
