Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoDT042P-CE02Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.77R3065
Product RangeDT
Your Part Number
11,865 In Stock
1,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.670 |
| 10+ | $1.500 |
| 25+ | $1.390 |
| 50+ | $1.280 |
| 100+ | $1.200 |
| 250+ | $1.140 |
| 500+ | $1.060 |
| 2500+ | $0.986 |
Price for:Each
Minimum: 1
Multiple: 1
$1.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoDT042P-CE02Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.77R3065
Product RangeDT
Technical Datasheet
Product RangeDT
No. of Positions2Positions
For Use WithDT Series Pin Contacts
Connector Body MaterialThermoplastic Body
IP RatingIP68
IP RatingIP68
Voltage Rating250V
Current Rating13A
SVHCNo SVHC (10-Jun-2022)
Product Overview
The DT series from Deutsch are environmentally sealed connector designed specifically for cable to cable applications. These general purpose connectors will provide the reliability and performance at the lowest cost. DT series connectors accept 16size pins and sockets with 13amp continuous current capacity and accommodate wire sizes 12AWG to 20AWG.
- 2, 3, 4, 6, 8 and 12 cavity arrangements
- Available in in-line, flange or PCB mount options
- Rectangular, thermoplastic housing
- Integrated latch for mating
- Wedgelocks assure contact alignment and retention
- Available in both plug and receptacle
Applications
Industrial
Technical Specifications
Product Range
DT
No. of Positions
2Positions
Connector Body Material
Thermoplastic Body
IP Rating
IP68
Current Rating
13A
Gender
Receptacle
For Use With
DT Series Pin Contacts
IP Rating
IP68
Voltage Rating
250V
SVHC
No SVHC (10-Jun-2022)
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
