Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoDT06-12SA-CE06Copy
Newark Part No.26W9683
Product RangeDT
Your Part Number
5,100 In Stock
500 more incoming. You can reserve stock now
66 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
5034 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $6.890 |
| 10+ | $6.640 |
| 25+ | $6.410 |
| 50+ | $6.240 |
| 100+ | $6.080 |
| 250+ | $5.950 |
| 500+ | $5.830 |
Price for:Each
Minimum: 1
Multiple: 1
$6.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoDT06-12SA-CE06Copy
Newark Part No.26W9683
Product RangeDT
Technical Datasheet
No. of Contacts12Contacts
Product RangeDT
Connector MountingCable Mount
Contact Termination TypeCrimp
Pitch Spacing-
Contact GenderSocket
Contact MaterialCopper
Contact PlatingGold Plated Contacts
Connector Shell Size-
No. of Rows2Rows
SVHCDecamethylcyclopentasiloxane (04-Feb-2026)
Product Overview
The DT06-12SA-CE06 is a 12-way grey heavy-duty Plug designed for wire-to-circuit board connections. It is built to maintain the integrity and continuity of data and power signals in harsh environments. With integral silicone wire seals and moulded-in contacts that do not require potting or epoxy sealant, Deutsch PCB connectors are sealed, reliable and easy to install.
- Thermoplastic housing
- Tin-plated moulded-in copper alloy contact
- Plug accept 14 to 20AWG wires
Technical Specifications
No. of Contacts
12Contacts
Connector Mounting
Cable Mount
Pitch Spacing
-
Contact Gender
Socket
Contact Plating
Gold Plated Contacts
No. of Rows
2Rows
Product Range
DT
Contact Termination Type
Crimp
Gender
Plug
Contact Material
Copper
Connector Shell Size
-
SVHC
Decamethylcyclopentasiloxane (04-Feb-2026)
Alternatives for DT06-12SA-CE06
4 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
