Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoDTHD04-1-4P
Newark Part No.52Y0888
Product RangeDTHD
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.770 |
| 10+ | $8.500 |
| 25+ | $8.260 |
| 50+ | $8.090 |
| 100+ | $7.910 |
| 250+ | $7.790 |
| 500+ | $7.670 |
Price for:Each
Minimum: 1
Multiple: 1
$8.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoDTHD04-1-4P
Newark Part No.52Y0888
Product RangeDTHD
Technical Datasheet
Product RangeDTHD
No. of Positions1Positions
For Use WithDeutsch DTHD Series Size 4 Pin Contacts
Connector Body MaterialThermoplastic Body
IP RatingIP67
IP RatingIP67
Voltage Rating250V
Current Rating25A
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
DTHD
No. of Positions
1Positions
Connector Body Material
Thermoplastic Body
IP Rating
IP67
Current Rating
25A
Gender
Receptacle
For Use With
Deutsch DTHD Series Size 4 Pin Contacts
IP Rating
IP67
Voltage Rating
250V
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability