Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoDTP04-2PCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.84Y5775
Product RangeDTP
Your Part Number
3,310 In Stock
6,600 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.060 |
| 5+ | $7.600 |
| 10+ | $7.080 |
| 25+ | $6.600 |
| 50+ | $6.300 |
| 100+ | $5.930 |
| 250+ | $5.600 |
Price for:Each
Minimum: 1
Multiple: 1
$8.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoDTP04-2PCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.84Y5775
Product RangeDTP
Technical Datasheet
Product RangeDTP
No. of Positions2Positions
For Use WithDTP Series Pin Contacts
Connector Body MaterialNylon (Polyamide), Glass Filled Body
IP RatingIP68
IP RatingIP68
Voltage Rating200V
Current Rating25A
SVHCDecamethylcyclopentasiloxane (04-Feb-2026)
Product Overview
DTP04-2P is a DTP series 2 way receptacle housing used for harsh environments. The rugged thermoplastic housing offers a wide operating temperature range from -55⁰C to 125⁰C .
Technical Specifications
Product Range
DTP
No. of Positions
2Positions
Connector Body Material
Nylon (Polyamide), Glass Filled Body
IP Rating
IP68
Current Rating
25A
Gender
Receptacle
For Use With
DTP Series Pin Contacts
IP Rating
IP68
Voltage Rating
200V
SVHC
Decamethylcyclopentasiloxane (04-Feb-2026)
Technical Docs (3)
Alternatives for DTP04-2P
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
