
Need more?
| Quantity | Price |
|---|---|
| 1+ | $20.760 |
| 5+ | $19.810 |
| 10+ | $19.160 |
| 25+ | $18.570 |
| 50+ | $17.840 |
| 100+ | $17.180 |
Product Information
Product Overview
The HD10 series environmentally sealed thermoplastic Cylindrical Connector offers arrangements from 3 to 9 cavities. The HD10 connector is available either in-line or flanged and accept size 12 or 16-contact or a combination of size 16 and size 4-contact. The HD10 series is heavily used for diagnostic connectors, helps reduce assembly issues and maintenance time and is designed for long service life. This connector offers several modifications to enhance the design flexibility and meet application specific needs. By combining the HD10 series connector with the available modifications and accessories, the design possibilities are increased.
- Silicone rubber grommet
- Thermoplastic insert retainer
- Silicone rubber receptacle interfacial seal
- Thermoplastic shell
- In-line, flange or PCB mount
- Coupling ring for mating
Applications
Industrial
Technical Specifications
HD10 Series
6Contacts
Bayonet
-
-
IP68, IP6K9K
Straight Plug
Crimp Socket - Contacts Not Supplied
Thermoplastic Body
-
IP68, IP6K9K
Decamethylcyclopentasiloxane (04-Feb-2026)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
