Print Page
M81969/14-03
Insertion Tool, Size 16 Pin/Socket Contacts, MIL-DTL-38999, MIL-DTL-26482, MIL-DTL-83723 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part NoM81969/14-03Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.71AJ8490
Product RangeMIL-DTL-38999, MIL-DTL-26482, MIL-DTL-83723 Series
Your Part Number
1,047 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.310 |
| 10+ | $1.180 |
| 25+ | $1.130 |
| 50+ | $1.120 |
| 100+ | $1.110 |
| 250+ | $1.100 |
| 500+ | $1.090 |
| 2500+ | $1.070 |
Price for:Each
Minimum: 1
Multiple: 1
$1.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part NoM81969/14-03Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.71AJ8490
Product RangeMIL-DTL-38999, MIL-DTL-26482, MIL-DTL-83723 Series
Technical Datasheet
For Use WithSize 16 Pin/Socket Contacts
Product RangeMIL-DTL-38999, MIL-DTL-26482, MIL-DTL-83723 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
For Use With
Size 16 Pin/Socket Contacts
SVHC
No SVHC (27-Jun-2024)
Product Range
MIL-DTL-38999, MIL-DTL-26482, MIL-DTL-83723 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
