Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part No0460-202-2031Copy
Newark Part No.38AH5961
Your Part Number
21,167 In Stock
Need more?
622 Delivery in 1-3 Business Days(US stock)
20545 Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1.210 |
| 10+ | $1.100 |
| 25+ | $1.040 |
| 50+ | $0.982 |
| 100+ | $0.853 |
| 500+ | $0.819 |
| 1000+ | $0.687 |
| 2500+ | $0.540 |
Price for:Each
Minimum: 1
Multiple: 1
$1.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part No0460-202-2031Copy
Newark Part No.38AH5961
Product Range-
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Wire Size AWG Min-
For Use WithAMP Size 20 Automotive Housing Connectors
Contact MaterialCopper Alloy
Contact PlatingGold
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
-
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Material
Copper Alloy
SVHC
Lead (04-Feb-2026)
Contact Gender
Pin
Wire Size AWG Max
20AWG
For Use With
AMP Size 20 Automotive Housing Connectors
Contact Plating
Gold
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
