Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part No2560-215-1631LCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.07AH3084
Product RangeMIL-DTL-39029 Series
Also Known AsM39029/1-101
Your Part Number
737 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.320 |
| 10+ | $1.110 |
| 25+ | $1.090 |
| 50+ | $1.050 |
| 100+ | $1.000 |
| 500+ | $0.818 |
| 1000+ | $0.727 |
Price for:Each
Minimum: 1
Multiple: 1
$1.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part No2560-215-1631LCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.07AH3084
Product RangeMIL-DTL-39029 Series
Also Known AsM39029/1-101
Technical Datasheet
Product RangeMIL-DTL-39029 Series
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Min20AWG
Wire Size AWG Max16AWG
SVHCLead
Technical Specifications
Product Range
MIL-DTL-39029 Series
Contact Material
Copper Alloy
Contact Termination Type
Crimp
Wire Size AWG Max
16AWG
Contact Plating
Gold Plated Contacts
Contact Gender
Pin
Wire Size AWG Min
20AWG
SVHC
Lead
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
