Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoWM-6SCopy
Newark Part No.44W8632
Product RangeDTMH
Your Part Number
15,159 In Stock
Need more?
1776 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
13383 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.385 |
| 10+ | $0.332 |
| 25+ | $0.299 |
| 100+ | $0.280 |
| 500+ | $0.257 |
| 1000+ | $0.226 |
| 2500+ | $0.209 |
| 5000+ | $0.206 |
Price for:Each
Minimum: 1
Multiple: 1
$0.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoWM-6SCopy
Newark Part No.44W8632
Product RangeDTMH
Technical Datasheet
Accessory TypeWedgelock
For Use WithDTM Series 6 Way Plug Connectors
Product RangeDTMH
SVHCNo SVHC (04-Feb-2026)
Product Overview
WM-6S is a DTM series wedgelock for 6 way plug.
- Primary product color is orange
- PBT product material
- Operating temperature range from -55 to 125°C
- UL 94HB flammability rating
Technical Specifications
Accessory Type
Wedgelock
Product Range
DTMH
For Use With
DTM Series 6 Way Plug Connectors
SVHC
No SVHC (04-Feb-2026)
Alternatives for WM-6S
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
