Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DEWALT |
|---|---|
| Manufacturer Part No | DCD740C1Copy |
| Manufacturer Standard Lead Time | 30 weeks |
| Newark Part No. | 18X2489 |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $406.210 |
| 5+ | $383.040 |
| 10+ | $365.780 |
| 25+ | $344.340 |
| 50+ | $321.680 |
Price for:Each
Minimum: 1
Multiple: 1
$406.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DEWALT |
|---|---|
| Manufacturer Part No | DCD740C1Copy |
| Manufacturer Standard Lead Time | 30 weeks |
| Newark Part No. | 18X2489 |
| Technical Datasheet | |
| Battery Voltage | - |
| Chuck Size | - |
| Drilling Capacity Steel | - |
| Drilling Capacity Wood | - |
| Torque Max | - |
| Battery Capacity | - |
| Product Range | - |
| Plug Type | - |
| SVHC | No SVHC (08-Jul-2021) |
Product Overview
A super compact drill with a 90° head that allows you to drill and fasten in the tightest of places. This drill utilizes the popular 20V MAX battery pack to expand your collection of interchangeable tools.
- Dual speed ranges (0-650/0-2000) rpm for increased user flexibility providing a wide range of applications
- Compact front to back length (4. 0”) allowing users to fit into hard to reach spaces
- Multi-grip trigger provides comfort and convenience, allowing the user to get into tighter spaces while still having access to the trigger
- 3/8” Ratcheting Chuck with Deep Hex Pocket allows 2” (50 mm) hex bit to be fully inserted for getting into tight spaces.
- 20V Max 1. 5 Ah compact lithium-ion battery
- 30 minute fast charger
- Kit box
- Belt hook
- 2" Phillips tip bit
Technical Specifications
| Battery Voltage | - |
|---|---|
| Drilling Capacity Steel | - |
| Torque Max | - |
| Product Range | - |
| SVHC | No SVHC (08-Jul-2021) |
| Chuck Size | - |
|---|---|
| Drilling Capacity Wood | - |
| Battery Capacity | - |
| Plug Type | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (08-Jul-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
