Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DEWALT |
|---|---|
| Manufacturer Part No | DCK287D2Copy |
| Newark Part No. | 84Y7286 |
| Also Known As | 885911425520 |
| Your Part Number | |
| Technical Datasheet |
Available to Order by Phone
Please contact us for latest stock details.
Product Information
| Manufacturer | DEWALT |
|---|---|
| Manufacturer Part No | DCK287D2Copy |
| Newark Part No. | 84Y7286 |
| Also Known As | 885911425520 |
| Technical Datasheet | |
| Battery Voltage | 20V |
| Power Rating | - |
| Chuck Size | - |
| Product Range | - |
| Plug Type | - |
| SVHC | No SVHC (08-Jul-2021) |
Product Overview
The DCK287D2 20V, Compact Hammerdrill and Impact Driver Combo Kit has a powerful motor to deliver maximum runtime. Features a lightweight, compact design to fit in tight spaces. 3-mode LED light gives users visibility in dark spaces.
- DEWALT brushless motor delivers up to 57% more run-time over brushed
- XR Li-Ion batteries with fuel gauge provide 33% more capacity over standard packs
- DCD796 20V MAX* 1/2” hammerdrill has a compact (7. 5” front to back) and lightweight (3. 6 lb. ) design to fit into tight areas
- DCF887 20V MAX* 1/4” impact driver has a compact (5. 3” front to back) design to fit into tight areas
- DCD796 features 3-mode LED with 20-minute trigger release delay in Spotlight Mode providing increased visibility in dark or confined spaces
- DCF887 features 3 LED lights embedded in front of tool with 20-second trigger release delay providing increased visibility in dark or confined spaces
- Includes:DCD796 20V MAX* XR Lithium Ion Compact Brushless 1/2” Hammerdrill
- DCF887 20V MAX* XR Lithium Ion Brushless 1/4” Impact Driver
- (2) DCB203 20V MAX* XR Lithium Ion Battery (2. 0AH)Charger
- (2) Belt Hooks
- Contractor Bag
Technical Specifications
| Battery Voltage | 20V |
|---|---|
| Chuck Size | - |
| Plug Type | - |
| Power Rating | - |
|---|---|
| Product Range | - |
| SVHC | No SVHC (08-Jul-2021) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (08-Jul-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
