Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DEWALT |
|---|---|
| Manufacturer Part No | DW5470Copy |
| Manufacturer Standard Lead Time | 30 weeks |
| Newark Part No. | 13T3191 |
| Your Part Number | |
| Technical Datasheet |
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $40.770 |
| 5+ | $37.730 |
| 10+ | $35.920 |
| 25+ | $33.900 |
| 50+ | $31.360 |
| 100+ | $29.320 |
| 250+ | $26.280 |
Price for:Each
Minimum: 1
Multiple: 1
$40.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DEWALT |
|---|---|
| Manufacturer Part No | DW5470Copy |
| Manufacturer Standard Lead Time | 30 weeks |
| Newark Part No. | 13T3191 |
| Technical Datasheet | |
| Kit Contents | Drill Bit Set (3/16", 1/4"(2), 3/8", 1/2") |
| Product Range | - |
| SVHC | No SVHC (08-Jul-2021) |
Product Overview
- Four flute design cleans debris out for fast, efficient drilling
- Rock carbide tip maximizes bit life
- Included bits:
- 3/16" (6 ½" length)
- ¼" (4" length)
- ¼" (6" length)
- 3/8" (6" length)
- ½" (6" length)
Technical Specifications
| Kit Contents | Drill Bit Set (3/16", 1/4"(2), 3/8", 1/2") |
|---|---|
| SVHC | No SVHC (08-Jul-2021) |
| Product Range | - |
|---|
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (08-Jul-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
