Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DEWALT |
|---|---|
| Manufacturer Part No | DWA2600IRCopy |
| Manufacturer Standard Lead Time | 30 weeks |
| Newark Part No. | 72Y2299 |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $50.730 |
| 5+ | $46.940 |
| 10+ | $44.700 |
| 25+ | $42.170 |
| 50+ | $39.020 |
| 100+ | $36.490 |
| 250+ | $32.700 |
Price for:Each
Minimum: 1
Multiple: 1
$50.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DEWALT |
|---|---|
| Manufacturer Part No | DWA2600IRCopy |
| Manufacturer Standard Lead Time | 30 weeks |
| Newark Part No. | 72Y2299 |
| Technical Datasheet | |
| Accessory Type | Conduit Reamer Attachment |
| For Use With | Impact Drivers |
| Product Range | - |
| Plug Type | - |
| SVHC | No SVHC (08-Jul-2021) |
Product Overview
A reaming and deburring attachment for your drill for use with EMT conduit, with a built-in fastening system so that you don't need to change out multiple attachments and bits.
- Designed to make quick work of de-burring EMT conduit
- Works in sizes ½”, _”, and 1” conduit
- Has a 1” bit tip holder on the front of the unit, for tightening fittings and driving screws
- IMPACT READY hex shank for use in high-torque Impact Drivers
Technical Specifications
| Accessory Type | Conduit Reamer Attachment |
|---|---|
| Product Range | - |
| SVHC | No SVHC (08-Jul-2021) |
| For Use With | Impact Drivers |
|---|---|
| Plug Type | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (08-Jul-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
