Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDEWALT
Manufacturer Part NoDWAX200Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.06X5336
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $39.910 |
| 5+ | $36.920 |
| 10+ | $35.170 |
| 25+ | $33.180 |
| 50+ | $30.690 |
| 100+ | $28.700 |
| 250+ | $25.730 |
Price for:Each
Minimum: 1
Multiple: 1
$39.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDEWALT
Manufacturer Part NoDWAX200Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.06X5336
Technical Datasheet
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
Compact bit set includes the most common and popular security bits for a wide range of tamperproof applications. Set is stored in a small ToughCase® with adjustable belt clip to hold up to harsh use.
- Torx: T8, T10, T15, T20, T25, T27, T30, T35, T40
- SAE hex: 5/16", 3/32", 7/64", 1/8", 9/64", 5/32"
- Metric hex: 2mm, 2. 5mm, 3mm, 4mm
- Spanner: 4, 6, 8, 10
- Tri-wing: 1, 2, 3, 4
- Clutch: 6, 8, 10
- Bit Holder
Technical Specifications
Kit Contents
31 Pieces of Torx, Hex, Triwing Bits and Spanners
SVHC
No SVHC (08-Jul-2021)
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
