
| Manufacturer | DEWALT |
|---|---|
| Manufacturer Part No | DWMT73801Copy |
| Manufacturer Standard Lead Time | 31 weeks |
| Newark Part No. | 70Y8342 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $233.810 |
| 5+ | $213.930 |
| 10+ | $202.920 |
| 25+ | $189.590 |
| 50+ | $175.670 |
| 100+ | $163.490 |
Product Information
| Manufacturer | DEWALT |
|---|---|
| Manufacturer Part No | DWMT73801Copy |
| Manufacturer Standard Lead Time | 31 weeks |
| Newark Part No. | 70Y8342 |
| Technical Datasheet | |
| Kit Contents | Removable Power Tools Accessory Case, Tooth Ratchet, Drive Ratchet, MM/SAE Hex Keys, MaxFit Bits |
| Product Range | - |
| SVHC | No SVHC (08-Jul-2021) |
Product Overview
108 piece mechanics tool and socket set includes two pear head ratchets and a variety of sockets, extensions and adapters. The sockets include DirectTroque technology to help prevent rounding of fastners and to help prevent rounding of fastners and to provide better grip.
- Removable power tools accessory case
- Quick release 72 tooth ratchet for high torque ratcheting
- Durable anti slip vinyl grip bit driver with maximum comfort
- Knurled control ring
- Polished chrome vanadium finish
Contents
1/4inch drive 6pt sockets (SAE 5/32, 3/16, 7/32, 1/4, 9/32, 5/16, 11/32, 3/8), 1/4inch drive 6pt deep socket (SAE 11/32, 3/8, 7/16, 1/2), 3/8inch drive 6pt deep sockets, 1/4, 3/8inch pear head ratchet, Nut driver bit (SAE 5/32, 3/16, 7/32, 1/4, 9/32), 1/4inch extension, 3/8inch drive 6pt sockets (SAE 3/8, 7/16, 1/2, 9/16, 5/8, 11/16, 3/4), 3/8 x 1/4inch reducing adapter, 3/8inch extension, 14 piece hex key set, 14 piece metric hex key set, Vinyl grip multi driver, 22 piece bit set with case.
Technical Specifications
| Kit Contents | Removable Power Tools Accessory Case, Tooth Ratchet, Drive Ratchet, MM/SAE Hex Keys, MaxFit Bits |
|---|---|
| SVHC | No SVHC (08-Jul-2021) |
| Product Range | - |
|---|
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (08-Jul-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
