New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Tools & Production Supplies
                      3. Storage Products & Accessories
                      4. Cases
                      Print Page

                      DWST17804

                      Storage Case, 2 Drawer, Black, 17.25 " x 12.25 " x 6.8 ", TSTAK Series

                      DEWALT DWST17804
                      DEWALT DWST17804
                      DEWALT DWST17804
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerDEWALT
                      Manufacturer Part NoDWST17804
                      Newark Part No.18X2559
                      Product RangeTSTAK Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      6 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$71.280
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $71.28
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerDEWALT
                      Manufacturer Part NoDWST17804
                      Newark Part No.18X2559
                      Product RangeTSTAK Series
                      Technical Datasheet

                      Data Sheet

                      Carrying Case Material-
                      Case ColorBlack
                      External Height - Imperial12.3"
                      External Height - Metric311.2mm
                      External Width - Imperial6.8"
                      External Width - Metric172mm
                      External Depth - Imperial17.25"
                      External Depth - Metric438mm
                      Product RangeTSTAK Series
                      SVHCNo SVHC (08-Jul-2021)

                      Product Overview

                      Two drawer case with dividers is part of the innovative TSTAK™ system which provides an extremely durable and fully customizable storage solution for a variety of uses. Allows for customization in various configurations, stacking up to three units that can hold up to 66 lbs.

                      • Flexible platform allows different combinations
                      • All units can stack on top of the other, connected with durable slide latches
                      • Removable covered cups for organization of small parts & accessories
                      • Removable dividers for organization of drills & bits
                      • Ball bearing slides reliable for heavy-duty loads
                      • Bi-material handle on top of each unit for easy & comfortable lifting
                      • Heavy-duty metal latches for rust resistance
                      • Dimensions (L) x (W) x (H): 17. 25" x 6. 875" x 12. 25"

                      Technical Specifications

                      Carrying Case Material

                      -

                      External Height - Imperial

                      12.3"

                      External Width - Imperial

                      6.8"

                      External Depth - Imperial

                      17.25"

                      Product Range

                      TSTAK Series

                      Case Color

                      Black

                      External Height - Metric

                      311.2mm

                      External Width - Metric

                      172mm

                      External Depth - Metric

                      438mm

                      SVHC

                      No SVHC (08-Jul-2021)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:No SVHC (08-Jul-2021)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.