Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDFROBOT
Manufacturer Part NoDFR0287Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.87AH5873
Your Part Number
12 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $20.820 |
Price for:Each
Minimum: 1
Multiple: 1
$20.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoDFR0287Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.87AH5873
Technical Datasheet
Silicon ManufacturerDFRobot
Silicon Family Name-
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberLCD12864
Kit ContentsGravity LCD Shield LCD12864
For Use WithArduino Development Boards
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Gravity LCD12864 shield for Arduino
- Framed LCD12864 shield with LED backlight is compatible with most of Arduino controllers
- Supports English/Chinese/Picture display
- With 5 analogue extension pins and 8 digital pins
- 5-key joystick for controlling functions
- 3.3V power supply
- Pin used: D7, D8, D9, D10, D11, D13, A0
- Reset button
- Backlit control (using Arduino digital pin 7), extra 5 analogue pins and 8 digital pins
- Size is 60mm x 55mm x 20mm (2.36 x 2.16 x 0.79")
Technical Specifications
Silicon Manufacturer
DFRobot
Core Architecture
-
Silicon Core Number
LCD12864
For Use With
Arduino Development Boards
SVHC
No SVHC (04-Feb-2026)
Silicon Family Name
-
Core Sub-Architecture
-
Kit Contents
Gravity LCD Shield LCD12864
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
