Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDFROBOT
Manufacturer Part NoDFR0327Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.87AH5878
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $18.560 |
Price for:Each
Minimum: 1
Multiple: 1
$18.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoDFR0327Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.87AH5878
Technical Datasheet
Add-On-Card & Module Type-
Silicon ManufacturerMicrochip
For Use WithRaspberry Pi B+/2B/3B/3B+ Board
Core ArchitectureAVR
Core Sub-Architecture-
Product Range-
Silicon Core NumberATmega32U4
Silicon Family NameATmega
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Gravity Arduino shield for Raspberry Pi B+/2B/3B/3B+
- ATmega32u4 on-board microcontroller
- Arduino Leonardo chip, Arduino compatible pin mapping
- Compatible with all Arduino standard shield and sensors
- System voltage is 5V
- 20 Arduino digital I/O, 6 Arduino analogue I/O
- 16 Raspberry Pi B+ GPIO, 1 Raspberry Pi B+ I2C, 1 Raspberry Pi B+ ID_I2C
- Raspberry Pi B+ SPI, Raspberry Pi B+ TTL UART
- Dimension is 86mm x 61mm x 26mm (3.46" x 2.20" x 1.02")
Contents
Arduino expansion shield for Raspberry Pi B+ x1, 20cm micro USB cable x1, CR1220 button cell x1.
Technical Specifications
Add-On-Card & Module Type
-
For Use With
Raspberry Pi B+/2B/3B/3B+ Board
Core Sub-Architecture
-
Silicon Core Number
ATmega32U4
Kit Contents
Arduino Expansion Shield, 20cm Micro USB Cable, CR1220 Button Cell
Silicon Manufacturer
Microchip
Core Architecture
AVR
Product Range
-
Silicon Family Name
ATmega
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
