Print Page
Image is for illustrative purposes only. Please refer to product description.

28 In Stock
Need more?
4 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
24 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $57.100 |
Price for:Each
Minimum: 1
Multiple: 1
$57.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoDFR0550Copy
Newark Part No.33AK3138
Technical Datasheet
Add-On-Card & Module TypeLCD Touch Screen
Silicon Manufacturer-
Core Architecture-
Core Sub-Architecture-
Product Range-
Silicon Core Number-
Silicon Family Name-
Kit ContentsTFT-Display with Touchscreen, FFC Cable, M2.5 x 8 Standoff, DK4.9 Machine Screws
SVHCNo SVHC (04-Feb-2026)
Product Overview
DFR0550 is a 5" Raspberry Pi LCD touchscreen with 800*480 resolution and 108×64.8mm display area.
- Compatible with Raspberry Pi 3B/3B+/4B
- Capacitive touchscreen, support 5 touchpoints
- Raspberry DSI direct driver
- Dimension is 121mm x 76mm
Technical Specifications
Add-On-Card & Module Type
LCD Touch Screen
Core Architecture
-
Product Range
-
Silicon Family Name
-
SVHC
No SVHC (04-Feb-2026)
Silicon Manufacturer
-
Core Sub-Architecture
-
Silicon Core Number
-
Kit Contents
TFT-Display with Touchscreen, FFC Cable, M2.5 x 8 Standoff, DK4.9 Machine Screws
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
