Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDFROBOT
Manufacturer Part NoDFR0555Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.46AM5228
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.880 |
Price for:Each
Minimum: 1
Multiple: 1
$16.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoDFR0555Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.46AM5228
Technical Datasheet
Silicon ManufacturerDFRobot
Silicon Family Name-
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberLCD1602
Kit ContentsLCD Display Module LCD1602, I2C/UART Sensor Cable
For Use WithArduino Development Boards
SVHCNo SVHC (04-Feb-2026)
Product Overview
DFR0555 is a Gravity: I2C LCD1602 Arduino LCD Display Module (Blue). The LCD1602 module offers optimized design with controllable backlight, compatible with 3.3V/5V, I2C communication, and blue display.
- Blue display screen with adjustable backlight brightness
- Standard IIC interface, compatible with Gravity wire sequence, easy to use
- Exquisite workmanship, high integration design, stable performance, minimal size
- Compatible with 3.3, 5V level design, run perfectly in environments such as Arduino UNO, ESP32
- Operating current is ≤20mA, display description is 16*2
- Operating temperature range from -20 to +70°C
- Dimension: 87x 32x13mm/3.43x1.26x0.51in
Contents
Gravity: LCD display module and I2C/UART sensor cable.
Technical Specifications
Silicon Manufacturer
DFRobot
Core Architecture
-
Silicon Core Number
LCD1602
For Use With
Arduino Development Boards
Silicon Family Name
-
Core Sub-Architecture
-
Kit Contents
LCD Display Module LCD1602, I2C/UART Sensor Cable
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
