Print Page
DFR0563
Battery Fuel Gauge, Gravity, I2C, 3.7V, Lithium, DFRduino UNO R3 & Raspberry Pi 3B Development Board
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDFROBOT
Manufacturer Part NoDFR0563Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.87AH5904
Your Part Number
61 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $9.270 |
Price for:Each
Minimum: 1
Multiple: 1
$9.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoDFR0563Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.87AH5904
Technical Datasheet
Silicon Manufacturer-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Silicon Family Name-
For Use WithDFRduino UNO R3 & Raspberry Pi 3B Development Boards
Kit ContentsGravity I2C 3.7V Li Battery Fuel Gauge, XH2.54-2P Header, Gravity-4P I2C/ UART Sensor Wire
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Gravity I2C 3.7V Li battery fuel gauge module
- Maxim's patented algorithm, accurate voltage and remaining power readings of lithium battery
- No full-to-empty relearning process, no offset accumulation errors, plug and play
- Wide input voltage, compatible with 3.3V and 5V controllers
- Programmable low power alert interrupt threshold
- Battery reverse connection protection
- Used for solar weather station, street light, lithium battery charger and robotics
- 3.3V to 6.0V input voltage (VCC), 2.5V to 4.2V battery input voltage (BAT IN)
- 3.7V Li-polymer/Li-ion battery, 50uA operating current
- Gravity I2C (logic level: 0-3.3V) interface, 22.0 x 30.0mm dimension
Contents
Gravity: I2C 3.7V Li battery fuel gauge x1, XH2.54-2P header x1, Gravity-4P I2C/ UART sensor wire x1.
Technical Specifications
Silicon Manufacturer
-
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
Gravity I2C 3.7V Li Battery Fuel Gauge, XH2.54-2P Header, Gravity-4P I2C/ UART Sensor Wire
SVHC
No SVHC (04-Feb-2026)
Core Architecture
-
Silicon Core Number
-
For Use With
DFRduino UNO R3 & Raspberry Pi 3B Development Boards
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
