Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDFROBOT
Manufacturer Part NoDFR0649Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.52AJ5005
Your Part Number
11 In Stock
15 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $17.530 |
Price for:Each
Minimum: 1
Multiple: 1
$17.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoDFR0649Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.52AJ5005
Technical Datasheet
Silicon ManufacturerAdafruit
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberST7789
Silicon Family Name-
For Use WithDFRduino UNO R3, Leonardo, ESP32, ESP8266 and FireBeetle M0 Boards
Kit Contents1.54" 240x240 IPS TFT LCD Display w/MicroSD Card, 2.54-10P Black Pin, FPC0.5-18PIN Flex Flat Cable
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Silicon Manufacturer
Adafruit
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
1.54" 240x240 IPS TFT LCD Display w/MicroSD Card, 2.54-10P Black Pin, FPC0.5-18PIN Flex Flat Cable
SVHC
No SVHC (14-Jun-2023)
Core Architecture
-
Silicon Core Number
ST7789
For Use With
DFRduino UNO R3, Leonardo, ESP32, ESP8266 and FireBeetle M0 Boards
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
