
Need more?
| Quantity | Price |
|---|---|
| 1+ | $10.360 |
Product Information
Product Overview
DFR0675-EN is a stereo Bluetooth amplifier board. This is a small size and cost-effective Bluetooth 5.0 digital amplifier module with a volume adjustment function. It can connect to two speakers and match a wide variety of high-power speakers (40W-200W). This board can be used as a small Bluetooth speaker when connected to Raspberry Pi or mobile phone, offering you excellent two-channel stereo sound effects. In addition, the board comes with power supply reverse connection protection, short circuit protection and so on. Bluetooth 5.0 remote control, up to 15 meters communication distance.
- Voltage range from 5V to 24V
- Transmission distance is 15m (visible)
- Two channels (stereo)
Contents
Stereo Bluetooth amplifier board x1, Acrylic shell x1, Accessories packet x1.
Technical Specifications
-
-
-
-
1 x Stereo Bluetooth Amplifier Board, 1 x Acrylic Shell, 1 x Accessories Packet
-
Small Bluetooth Speaker
-
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
